Capacitor Film
DME4P33K-F
Cap Film 0.33uF 400V PET 10%( 18.5 X 7.5 X 14.9mm) Radial 15mm 125°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
DC Capacitor
Capacitance Value
0.33uF
Tolerance
10%
Voltage
400VDC|200VAC
Dielectric
PET
Special Features
Mini Dipped
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18.5 X 7.5 X 14.9
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
18.5(Max)
Product Depth (mm)
7.5(Max)
Product Height (mm)
14.9(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
16.4(Max)
Order Quantity

