Arrow Electronic Components Online
DME2P47KF|CORNELL|simage
DME2P47KF|CORNELL|limage
Capacitor Film

DME2P47K-F

Cap Film 0.47uF 250V PET 10%( 18.5 X 6 X 12.5mm) Radial 15mm 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Capacitor
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Special Features
    Mini Dipped
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18.5 X 6 X 12.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    18.5(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    12.5(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    14(Max)

Documentation and Resources

Datasheets
Design resources