Capacitor Film
DME2P1K-F
Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 8.8mm) Radial 7.5mm 125°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
DC Capacitor
Capacitance Value
0.1uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PET
Special Features
Mini Dipped
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10.3 X 5.8 X 8.8
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
10.3(Max)
Product Depth (mm)
5.8(Max)
Product Height (mm)
8.8(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
25
Seated Plane Height (mm)
10.3(Max)
Order Quantity

