Connector Discrete Wire Housing
DME-M-03
Conn Housing HDR 3 POS 6.35mm Crimp ST Panel Mount Natural Bag
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Maximum Current Rating (A)
13
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
14.7
Product Height (mm)
27.8
Mounting
Panel Mount
Order Quantity