Arrow Electronic Components Online
DMC4029SSD13|DIODEZTX|simage
DMC4029SSD13|DIODEZTX|limage
MOSFETs

DMC4029SSD-13

Trans MOSFET N/P-CH 40V 5.1A/7A 8-Pin SO T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P|N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Maximum Continuous Drain Current (A)
    7@P Channel|5.1@N Channel
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    45@10V@P Channel|24@10V@N Channel
  • Typical Gate Charge @ Vgs (nC)
    10.6@4.5V@P Channel|21.5@10V|8.8@4.5V@N Channel|19.1@10V
  • Typical Gate Charge @ 10V (nC)
    21.5@P Channel|19.1@N Channel
  • Typical Input Capacitance @ Vds (pF)
    1154@20V@P Channel|1060@20V@N Channel
  • Maximum Power Dissipation (mW)
    1800
  • Typical Fall Time (ns)
    25.5@P Channel|4.8@N Channel
  • Typical Rise Time (ns)
    19.6@P Channel|7.1@N Channel
  • Typical Turn-Off Delay Time (ns)
    34.9@P Channel|15.1@N Channel
  • Typical Turn-On Delay Time (ns)
    8.7@P Channel|5.3@N Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources