Arrow Electronic Components Online
DMC-MD82B20M01|TE|simage
DMC-MD82B20M01|TE|limage
Connector Rectangular

DMC-MD82B20M01

Conn Rectangular SKT 4 POS Crimp ST Panel Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Composite
  • Less Contact
    Yes
  • Product Length (mm)
    86.1
  • Product Depth (mm)
    26.8
  • Product Height (mm)
    15.25
  • Mounting
    Panel Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources