Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.8085
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
1
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Less Contact
Yes
Product Length (mm)
27.5
Product Depth (mm)
29.2
Product Height (mm)
24.8
Mounting
Cable Mount
Order Quantity

