Arrow Electronic Components Online
DMCM8401|DEUTSCH|simage
DMCM8401|DEUTSCH|limage
Connector Rectangular

DMC-M 84-01

Conn Rectangular SKT ST Panel Mount

Deutsch Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Shell Material
    Aluminum
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources