Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Box
Door Type
Acrylonitrile Butadiene Styrene
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
36.3
Product Depth (Metric) (mm)
90.2
Product Height (Metric) (mm)
57.5
Mounting
Wall Mount

