Arrow Electronic Components Online
DMA50P1600HB|LTLFUWIC|simage
DMA50P1600HB|LTLFUWIC|limage
Rectifiers

DMA50P1600HB

Diode 1.6KV 50A 3-Pin(3+Tab) TO-247AD Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Mounting
    Through Hole
  • Package Height
    21.45(Max)
  • Package Width
    5.3(Max)
  • Package Length
    16.24(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AD
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources