Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
Automotive
Unknown
PPAP
Unknown
Type
Digital
Style
Handheld
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
No
Data Hold
No
Ranging
Auto
Maximum AC Voltage Measurement (V)
1000
Maximum DC Voltage Measurement (V)
1000
Maximum AC Current Measurement (A)
10
Maximum DC Current Measurement (A)
10
Maximum Capacitance Measurement (uF)
0.04
Maximum Resistance Measurement (MOhm)
40
Maximum Frequency Measurement (MHz)
0.1
Maximum Temperature Measurement (°C)
1200
Order Quantity

