Arrow Electronic Components Online
DM3DSF|HIROSE|limage
DM3DSF|HIROSE|simage
Connector Memory Card

DM3D-SF

Conn Micro SD Card PL 8 POS 1.1mm Solder RA SMD microSD™ 0.5A T/R

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro SD Card
  • Gender
    PL
  • Number of Contacts
    8
  • Number of Rows
    1
  • Terminal Pitch (mm)
    1.1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Terminal Plating
    Gold
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • PCB Mounting Side
    Normal
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.95
  • Product Depth (mm)
    11.45
  • Product Height (mm)
    1.55
  • Tradename
    microSD™
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources