Digital Signal Processors - DSPs
DM388AAARD21FP
DSP Floating-Point 32bit 1GHz 2000MIPS Automotive 609-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
Yes
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8
Core Architecture
ARM
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
2000
Program Memory Type
ROM
Program Memory Size
48KB
RAM Size
640KB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
125
Device Input Clock Speed (MHz)
1000
USART
0
UART
3
USB
2
SPI
4
I2C
4
I2S
0
CAN
0
Ethernet
2
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
0.98
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
609
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
609
Lead Shape
Ball

