Digital Signal Processors - DSPs
DM3725CUSA
DSP Floating-Point 32bit 800MHz Automotive 423-Pin FC/CSP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
Yes
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8/C64x
Core Architecture
ARM
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Program Memory Type
ROM
Program Memory Size
32KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USB
Number of I/Os
188
Device Input Clock Speed (MHz)
800
USART
0
UART
4
USB
1
SPI
4
I2C
3
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.91
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1.03(Max)
Package Width
16.05(Max)
Package Length
16.05(Max)
PCB changed
423
Standard Package Name
CSP
Supplier Package
FC/CSP
Pin Count
423
Lead Shape
Ball

