Arrow Electronic Components Online
DM3725CBPD100|TI|limage
DM3725CBPD100|TI|simage
Digital Signal Processors - DSPs

DM3725CBPD100

DSP Floating-Point 32bit 1GHz 515-Pin POP-FCBGA Tray

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    5A992c.
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A8/C64x
  • Core Architecture
    ARM
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32
  • Program Memory Type
    ROM
  • Program Memory Size
    32KB
  • RAM Size
    64KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART/USB
  • Number of I/Os
    188
  • Device Input Clock Speed (MHz)
    1000
  • USART
    0
  • UART
    4
  • USB
    1
  • SPI
    4
  • I2C
    3
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.91
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    12.1(Max)
  • Package Length
    12.1(Max)
  • PCB changed
    515
  • Standard Package Name
    BGA
  • Supplier Package
    POP-FCBGA
  • Pin Count
    515
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources