Embedded System Development Boards and Kits
DM320205
SAM L11 Microcontroller Evaluation Kit 0.032768MHz/32MHz CPU 16KB RAM 64KB Serial EEPROM Win 7/Win 8/Win 10/Win Vista/Win XP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
SAM L11
Supported Device Technology
Microcontroller
RAM Size
16KB
Program Memory Size
64KB
Program Memory Type
Serial EEPROM
USB
1
I2C
1
SPI
1
ADC
1
GPIO
4
Operating Systems
Win 7|Win 8|Win 10|Win Vista|Win XP
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM
Daughter Cards
Yes

