Arrow Electronic Components Online
DM320198|MICROCHP|simage
DM320198|MICROCHP|limage
Embedded System Development Boards and Kits

DM320198

ATSAME70 Microcontroller Starter Kit 300MHz CPU 384KB RAM 2MB Flash

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Type
    Starter Kit
  • Supported Device
    ATSAME70
  • Supported Device Technology
    Microcontroller
  • RAM Size
    384KB
  • Program Memory Size
    2MB
  • Program Memory Type
    Flash
  • USB
    1
  • Ethernet
    1
  • I2C
    3
  • SPI
    5
  • UART
    8
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources