Embedded System Development Boards and Kits
DM320010-C
PIC32MZ2064DAH169 Secure Microcontroller and TPM Starter Kit 0.032768MHz/24MHz/50MHz CPU 32MB RAM Flash Linux/Mac OS/Win
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
DM320010-C
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
PIC32MZ2064DAH169
Supported Device Technology
Secure Microcontroller and TPM
RAM Size
32MB
Program Memory Type
Flash
USB
5
GPIO
40
Operating Systems
Linux|Mac OS|Win
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

