Arrow Electronic Components Online
DM320006|MICROCHP|simage
DM320006|MICROCHP|limage
Embedded System Development Boards and Kits

DM320006

PIC32MZ2048ECH144 Secure Microcontroller and TPM Starter Kit 0.032MHz/50MHz/200MHz CPU 512KB RAM 2MB/4MB Flash/SQI Flash

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    PIC32MZ2048ECH144
  • Supported Device Technology
    Secure Microcontroller and TPM
  • RAM Size
    512KB
  • Program Memory Size
    2MB/4MB
  • Program Memory Type
    Flash/SQI Flash
  • USB
    4
  • Ethernet
    1
  • CAN
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources