Arrow Electronic Components Online
DM284KIT|FLIR|simage
DM284KIT|FLIR|limage
Multimeters

DM284-KIT

Digital Handheld

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    3A992.a
  • 环保无铅
    Unconfirmed
  • 美国海关商品代码
    9030.31.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Handheld
  • Diode Test
    No
  • Continuity Test
    No
  • Low Battery Indication
    No
  • Data Hold
    No
  • Product Weight (g)
    2300
  • Dimensions (mm)
    36.6x28x18

Documentation and Resources

Datasheets
Design resources