Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
3@125VAC@(CSA/UL)
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Electrical Life (Cycles)
10000
Actuator Color
Black
Actuator Length (mm)
14.76
Number of Rows
2
Row Spacing (mm)
5.54
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
7.87
Color
Black
Housing Material
Nylon 6/6
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Body Length (mm)
20.83
Body Depth (mm)
15
Body Height (mm)
13.28
Product Length (mm)
20.83
Product Depth (mm)
15
Product Height (mm)
25.67
Actuator Depth (mm)
9.9
Actuator Height (mm)
3.5
Order Quantity

