Arrow Electronic Components Online
DM14J72S205Q3|CKCOMP|simage
DM14J72S205Q3|CKCOMP|limage
Switch Rocker

DM14J72S205Q3

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 3A 250VAC Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    3@125VAC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Electrical Life (Cycles)
    10000
  • Actuator Color
    Black
  • Actuator Length (mm)
    14.76
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Terminal Length (mm)
    7.87
  • Illumination Color
    Red
  • Color
    Black
  • Housing Material
    Nylon 6/6
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Body Length (mm)
    20.83
  • Body Depth (mm)
    15
  • Body Height (mm)
    11.25
  • Product Length (mm)
    20.83
  • Product Depth (mm)
    15
  • Product Height (mm)
    23.64
  • Actuator Depth (mm)
    9.9
  • Actuator Height (mm)
    3.5
Order Quantity

Documentation and Resources

Datasheets
Design resources