Common Mode Chokes - CMCs
DLW5BTN102SQ2L
Common Mode Chokes Dual 1kOhm 100MHz 2A 0.024Ohm DCR SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
1k
Test Frequency (Hz)
100M
Maximum DC Current (A)
2
Maximum DC Resistance (Ohm)
0.024(Typ)
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
5.3
Maximum Product Depth (mm)
5.3
Maximum Product Height (mm)
2.5

