Common Mode Chokes - CMCs
DLW5BTH142TQ2L
Common Mode Chokes Dual 1.4kOhm 100MHz 1.5A 0.056Ohm DCR SMD T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DLW5BTH142TQ2L
Automotive
Yes
PPAP
Unknown
Type
Signal Line/Power Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
1.4k
Test Frequency (Hz)
100M
Maximum DC Current (A)
1.5
Maximum DC Resistance (Ohm)
0.056
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.3
Maximum Product Depth (mm)
5.3
Maximum Product Height (mm)
2.5
Order Quantity

