Arrow Electronic Components Online
DLW21SN900HQ2L|MURATA|simage
DLW21SN900HQ2L|MURATA|limage
Common Mode Chokes - CMCs

DLW21SN900HQ2L

Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.41Ohm DCR SMD Medical T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Impedance (Ohm)
    90
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.28
  • Maximum DC Resistance (Ohm)
    0.41
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    20VDC
  • Withstand Voltage
    50VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Maximum Product Depth (mm)
    1.4
  • Maximum Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources