Arrow Electronic Components Online
DLS1XS5AK40X|CONEC|simage
DLS1XS5AK40X|CONEC|limage
Connector D-Subminiature

DLS1XS5AK40X

Conn D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    E
  • Less Contact
    No
  • Product Length (mm)
    31.19
  • Product Depth (mm)
    18.7
  • Product Height (mm)
    12.93
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
Order Quantity

Documentation and Resources

Datasheets
Design resources