| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.90.96.90 | |
| Automotive | No |
| PPAP | No |
| DC/DC | |
| 21 | |
| 28 | |
| No | |
| -10 | |
| 70 | |
| 470 | |
| Mounting | DIN Rail |
| Package Height | 113 |
| Package Width | 53.5 |
| Package Length | 110 |
The DLPPU/E DC to DC power supply from TDK-Lambda will adjust the input power supply to meet your projects' specifications.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

