Arrow Electronic Components Online
DLPLCR4500EVM|TI|simage
DLPLCR4500EVM|TI|limage
Power Management Development Boards and Kits

DLPLCR4500EVM

DLP4500 Lighting Driver and Controller IC Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Lighting Driver and Controller IC
  • Input Voltage Range
    12VDC(Typ)
  • Supported Device
    DLP4500
Order Quantity

Documentation and Resources

Datasheets
Design resources