Arrow Electronic Components Online
DLPC350ZFF|TI|simage
DLPC350ZFF|TI|limage
Lighting Drivers and Controller ICs

DLPC350ZFF

DLP Digital Micromirror Device 3.3V 150kHz 419-Pin BGA Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.65
  • Automotive
    No
  • PPAP
    No
  • Type
    DLP Digital Micromirror Device
  • Maximum Operating Frequency (kHz)
    150
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    1.85
  • Package Width
    23.35(Max)
  • Package Length
    23.35(Max)
  • PCB changed
    419
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    419
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources