Arrow Electronic Components Online
DLPC3479CZEZ|TI|originalImage
DLPC3479CZEZ|TI|limage
Display Drivers

DLPC3479CZEZ

DLPC3479 Display and Light Controller

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.69(Max)
  • Package Width
    13.1(Max)
  • Package Length
    13.1(Max)
  • PCB changed
    201
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    201

Documentation and Resources

Datasheets
Design resources