Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Driver Type
Display
Minimum Operating Supply Voltage (V)
1.045
Maximum Operating Supply Voltage (V)
1.155
Typical Operating Supply Voltage (V)
1.1
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.69(Max) mm
Package Width
13.1(Max) mm
Package Length
13.1(Max) mm
PCB changed
201
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
201
Lead Shape
Ball
Order Quantity

