Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Surface Mount
Package Height
0.69(Max)
Package Width
13.1(Max)
Package Length
13.1(Max)
PCB changed
201
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
201
Lead Shape
Ball

