Arrow Electronic Components Online
DLPC3434CZVB|TI|simage
DLPC3434CZVB|TI|limage
ディスプレイドライバ

DLPC3434CZVB

Display Driver Driver 3.6V 31.1mA 176-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DLPC3434CZVB
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Output Current (mA)
    31.1(Min)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    7.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    176
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    176

Documentation and Resources

Datasheets
Design resources