Arrow Electronic Components Online
DLPC3433CZVB|TI|limage
DLPC3433CZVB|TI|simage
Display Drivers

DLPC3433CZVB

Display Driver 1.155V 176-Pin NFBGA Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Display
  • Minimum Operating Supply Voltage (V)
    1.045
  • Maximum Operating Supply Voltage (V)
    1.155
  • Typical Operating Supply Voltage (V)
    1.1
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    7.1(Max) mm
  • Package Length
    7.1(Max) mm
  • PCB changed
    176
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    176
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources