Arrow Electronic Components Online
DLPC300ZVB|TI|simage
DLPC300ZVB|TI|limage
Top Searched
Lighting Drivers and Controller ICs

DLPC300ZVB

DLP Digital Micromirror Device 1V 33.5kHz 176-Pin NFBGA Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DLP Digital Micromirror Device
  • Maximum Operating Frequency (kHz)
    33.5
  • Minimum Operating Supply Voltage (V)
    0.95
  • Maximum Operating Supply Voltage (V)
    1.05
  • Typical Operating Supply Voltage (V)
    1
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    7.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    176
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    176
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources