Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
DLP PICO Processor
Packaging
Tray
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
7.1(Max)
Package Length
7.1(Max)
PCB changed
176
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
176
Lead Shape
Ball

