Arrow Electronic Components Online
DLPC23STZDQRQ1|TI|simage
DLPC23STZDQRQ1|TI|limage
특수 전력 IC 및 모듈

DLPC23STZDQRQ1

Digital Micromirror Device 324-Pin PBGA T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Digital Micromirror Device
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    23.2(Max)
  • Package Length
    23.2(Max)
  • PCB changed
    324
  • Standard Package Name
    BGA
  • Supplier Package
    PBGA
  • Pin Count
    324

Documentation and Resources

Datasheets
Design resources