Arrow Electronic Components Online
DLPC200ZEW|TI|simage
DLPC200ZEW|TI|limage
Top Searched
Lighting Drivers and Controller ICs

DLPC200ZEW

DLP Digital Micromirror Device 3.3V 11.1kHz 780-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.7.a.
  • Part Status
    Active
  • HTS
    8542.31.00.65
  • Automotive
    No
  • PPAP
    No
  • Type
    DLP Digital Micromirror Device
  • Maximum Operating Frequency (kHz)
    11.1
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Output Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.84(Max)
  • Package Width
    29.2(Max)
  • Package Length
    29.2(Max)
  • PCB changed
    780
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    780
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources