Lighting Drivers and Controller ICs
DLPC120ZXSQ1
DLP Digital Micromirror Device 3.3V 216-Pin NFBGA Tray Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.65
Automotive
Yes
PPAP
Yes
Type
DLP Digital Micromirror Device
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.11(Max)
Package Width
17.1(Max)
Package Length
17.1(Max)
PCB changed
216
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
216

