Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Power Management IC
Maximum Switching Frequency (kHz)
600(Typ)
Input Voltage (V)
6 to 20
Minimum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
14.2(Max)
Package Length
14.2(Max)
PCB changed
100
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
100
Lead Shape
Gull-wing

