Arrow Electronic Components Online
DLP9500UVFLN|TI|simage
DLP9500UVFLN|TI|limage
Top Searched
Display Drivers

DLP9500UVFLN

Display Driver Driver 3.6V 355-Pin CLGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    20
  • Maximum Operating Temperature (°C)
    30
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    7.04
  • Package Width
    42.16
  • Package Length
    42.16
  • PCB changed
    355
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    355
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources