Arrow Electronic Components Online
DLP9500BFLN|TI|limage
DLP9500BFLN|TI|simage
Lighting Drivers and Controller ICs

DLP9500BFLN

DLP Digital Micromirror Device 3.3V 400kHz 355-Pin LCCC Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    DLP Digital Micromirror Device
  • Maximum Operating Frequency (kHz)
    400
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Power Dissipation (mW)
    4400(Min)
  • Minimum Operating Temperature (°C)
    20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    7.04
  • Package Width
    42.16
  • Package Length
    42.16
  • PCB changed
    355
  • Standard Package Name
    LCC
  • Supplier Package
    LCCC
  • Pin Count
    355

Documentation and Resources

Datasheets
Design resources