Reduced Price
Lighting Drivers and Controller ICs
DLP7000FLP
Lighting Controller IC 3.3V 500kHz Medical 203-Pin LCCC
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Lighting Controller IC
Maximum Operating Frequency (kHz)
500
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
Surface Mount
Package Height
6.02
Package Width
31.75
Package Length
40.64
PCB changed
203
Standard Package Name
LCC
Supplier Package
LCCC
Pin Count
203