Lighting Drivers and Controller ICs
DLP7000BFLP
DMD Controller 3.3V 203-Pin LCCC Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
DMD Controller
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
65
Packaging
Tray
Mounting
Surface Mount
Package Height
6.02
Package Width
31.75
Package Length
40.64
PCB changed
203
Standard Package Name
LCC
Supplier Package
LCCC
Pin Count
203

