Arrow Electronic Components Online
DLP660TEAAFYG|TI|simage
DLP660TEAAFYG|TI|limage
Lighting Drivers and Controller ICs

DLP660TEAAFYG

DMD Controller 1.8V 350-Pin CPGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    DMD Controller
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    1.95
  • Typical Operating Supply Voltage (V)
    1.8
  • Typical Supply Current (mA)
    330(Max)
  • Maximum Power Dissipation (mW)
    3320.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    4.56
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    350
  • Supplier Package
    CPGA
  • Pin Count
    350
Order Quantity

Documentation and Resources

Datasheets
Design resources