Lighting Drivers and Controller ICs
DLP650LEFYL
DLP Digital Micromirror Device 3.3V 149-Pin CLGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
DLP Digital Micromirror Device
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
479(Max)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Through Hole
Package Height
3.66
Package Width
22.3
Package Length
32.2
PCB changed
149
Standard Package Name
LGA
Supplier Package
CLGA
Pin Count
149

