Arrow Electronic Components Online
DLP6500BFLQ|TI|simage
DLP6500BFLQ|TI|limage
Lighting Drivers and Controller ICs

DLP6500BFLQ

Lighting Controller IC 3.3V 203-Pin CLGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Lighting Controller IC
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    1076(Max)
  • Maximum Power Dissipation (mW)
    6300
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    6.02
  • Package Width
    31.75
  • Package Length
    40.64
  • PCB changed
    203
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    203
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources