Arrow Electronic Components Online
DLP4500NIRFQD|TI|simage
DLP4500NIRFQD|TI|limage
Display Drivers

DLP4500NIRFQD

Controller for display

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.33
  • Package Width
    9.1
  • Package Length
    20.7
  • PCB changed
    98
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    98

Documentation and Resources

Datasheets
Design resources