Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Packaging
Tray
Mounting
Surface Mount
Package Height
3.33
Package Width
9.1
Package Length
20.7
PCB changed
98
Standard Package Name
LGA
Supplier Package
CLGA
Pin Count
98