Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Packaging
Tray
Mounting
Surface Mount
Package Height
2.61
Package Width
9.1
Package Length
20.7
PCB changed
80
Standard Package Name
LGA
Supplier Package
CLGA
Pin Count
80
Lead Shape
No Lead

